• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros Court Blue Low 647640308000039 ESD Safety shoes S1P Shoe size (EU): 39 Blue, Red, White 1 Pair

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALBATROS COURT BLUE LOW S1P ESD HRO SRC SZ. 39

  • Fibre glass cap and flexible FAP®lite penetration protection
  • WORKLETICS 3D SOLE - 300°C heat-resistant, non-slip rubber outsole with PWR BEADS®
  • Optimal damping, stability and comfort
  • Suede leather with abrasion-resistant mesh inserts
  • BreathActive Function lining

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Safety shoes

Factory colour

Blue

Red

White

Safety class

S1P

Shoe size (EU)

39

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Suede

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012786 Albatros Court Blue Low 647640308000039 ESD Safety shoes S1P Shoe size (EU): 39 Blue, Red, White 1 Pair

Description

UNLEASH THE Power
Sporty safety sneakers reinterpreted. The combination of athletic design and the latest performance-oriented features make ALBATROS WORKLETICS score on all fronts. The high-tech midsole with PWR BEADS® enables a first-class energy return of 58% and provides excellent cushioning, the rubber outsole for durability and traction and lightweight materials for maximum breathability. Bring energy into your everyday work and feel it.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)