
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3L
- Shoe size (EU)
44
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Fabric
- Certification marks
S3L
Documents & Downloads
Datasheet
Datasheet 3803972 Albatros DALTON BLK/YELLOW LOW S3L ESD FO SR 648810200000044 Protective footwear S3L Shoe size (EU): 44 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803972 Albatros DALTON BLK/YELLOW LOW S3L ESD FO SR 648810200000044 Protective footwear S3L Shoe size (EU): 44 Black 1 Pair
Conformity certificate
Conformity certificate 3803972 Albatros DALTON BLK/YELLOW LOW S3L ESD FO SR 648810200000044 Protective footwear S3L Shoe size (EU): 44 Black 1 Pair
Description
The abrasion-resistant, damping DUO-PU sole is characterized by its flexibility and non-slip resistance. The sole profile has wide flex grooves and differently designed profile elements for excellent grip on different floors, especially on industrial floors.
FAP® - FLEXIBLE ANTI-PERFORATION
FAP® is a non-metallic material specially developed for safety shoes made from several layers of extremely tear-resistant textile fibers. The FAP® midsole offers more comfort, flexibility, insulation, moisture absorption and shock absorption for the wearer.
COMFIT VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
CUSSION MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: Metal-free, breathable functional lining, pleasant shaft and flap padding
- Shaft: Abrasion-resistant textile fabric with FITFRAME® elements
- Lining: Breathable functional lining
- Footbed: Anatomic and breathable EVA footbed
- Sole: Flexible, profiled, non-slip and abrasion-resistant DUO-PU outsole
- Colour: Black/yellow
- Sizes: 36 - 48

































