
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety footwear
- Factory colour
Black
- Safety class
O1
- Shoe size (EU)
38
- Lacing type
Shoe laces
- Protective cap
none
- EN standard
EN ISO 20347:2022+A1:2024
- Material
Microfibre
- Certification marks
O1
Documents & Downloads
Datasheet
Datasheet 3804031 Albatros DRIFTER BLACK ST LOW O1 ESD FO SR 649010200000038 Safety footwear O1 Shoe size (EU): 38 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3804031 Albatros DRIFTER BLACK ST LOW O1 ESD FO SR 649010200000038 Safety footwear O1 Shoe size (EU): 38 Black 1 Pair
Conformity certificate
Conformity certificate 3804031 Albatros DRIFTER BLACK ST LOW O1 ESD FO SR 649010200000038 Safety footwear O1 Shoe size (EU): 38 Black 1 Pair
Description
The abrasion-resistant, damping DUO PU sole is characterized by its flexibility and non-slip resistance. The sole profile possesses
Wide flex grooves and differently designed profile elements, for excellent grip on different floors, especially on industrial floors.
DAMPENING MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
SURFACE MATERIAL
The homogeneous and insensitive surface of suede leather makes this shoe more breathable and resistant.
This text is machine translated.
Features
- Shaft: Seamlessly processed microfiber on durable Ripstop textile fabric
- Plus: According to EN ISO 20347: 2012, metal-free, heel and front cap protection, breathable functional lining, pleasant shaft and flap padding, closed dust flap
- Lining: Breathable functional lining
- Footbed: Anatomic and breathable EVA footbed
- Sole: Flexible, profiled, non-slip and abrasion-resistant DUO PU outsole
- Colour, black
- Sizes: 36-47

































