• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros DRIFTER GREEN LOW S1P SRC 648730809000045 Safety shoes S1P Shoe size (EU): 45 Black, Grey, Green 1 Pair

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY SHOE DRIFTER GREEN LOW S1P SRC

Our service for you

Technical specifications

Product type

Safety shoes

Factory colour

Black

Grey

Green

Safety class

S1P

Shoe size (EU)

45

Sole material

DUO PU sole

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

A1:2024

Material

Microfibre

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383755 Albatros DRIFTER GREEN LOW S1P SRC 648730809000045 Safety shoes S1P Shoe size (EU): 45 Black, Grey, Green 1 Pair

Description

THE Dynamic Line safety shoes offer uncompromising safety, uncompromised comfort and dynamic design. Durable upper materials and a flexible, profiled DUO-PU outsole combine exactly the characteristics a safety shoe needs for versatile use in the construction of crafts, logistics or industry.

This text is machine translated.

Features

  • Profiled, abrasion and non-slip DUO-PU sole
  • anatomically shaped foot bed
  • Metal-free, flexible FAP® penetration protection.

More interesting products

(*All information is plus legal VAT)