• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros DRIFTER GREEN LOW S1PL ESD FO SR 648730809000048 Protective footwear S1PL Shoe size (EU): 48 Grey green 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros DRIFTER GREEN LOW S1PL ESD FO SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size gray/green, 48

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: YES
Product type

Protective footwear

Factory colour

Grey green

Safety class

S1PL

Shoe size (EU)

48

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Microfibre

Certification marks

S1PL

Documents & Downloads

Datasheet

Datasheet 3803960 Albatros DRIFTER GREEN LOW S1PL ESD FO SR 648730809000048 Protective footwear S1PL Shoe size (EU): 48 Grey green 1 Pair

User & Safety Instructions

User & Safety Instructions 3803960 Albatros DRIFTER GREEN LOW S1PL ESD FO SR 648730809000048 Protective footwear S1PL Shoe size (EU): 48 Grey green 1 Pair

Conformity certificate

Conformity certificate 3803960 Albatros DRIFTER GREEN LOW S1PL ESD FO SR 648730809000048 Protective footwear S1PL Shoe size (EU): 48 Grey green 1 Pair

Description

SLIP-RESISTANT OUTDOOR CONSOLE
The abrasion-resistant, damping DUO-PU sole is characterized by its flexibility and non-slip resistance. The sole profile has wide flex grooves and differently designed profile elements for excellent grip on different floors, especially on industrial floors.
FAP® - FLEXIBLE ANTI-PERFORATION
FAP® is a non-metallic material specially developed for safety shoes made from several layers of extremely tear-resistant textile fibers. The FAP® midsole offers more comfort, flexibility, insulation, moisture absorption and shock absorption for the wearer.
COMFIT VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
CUSSION MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® through protection
  • Plus: Metal-free, breathable functional lining, pleasant shaft and flap padding
  • Shaft: Smoothly processed microfiber on durable Ripstop fabric
  • Lining: Breathable functional lining
  • Footbed: Anatomic and breathable EVA footbed
  • Sole: Flexible, profiled, non-slip and abrasion-resistant DUO-PU outsole
  • Colour: Grey-green
  • Sizes: 36 - 48

More interesting products

(*All information is plus legal VAT)