• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros ENDURANCE MID S3 SRC 631320493000044 Protective footwear S3 Shoe size (EU): 44 Brown, Black 1 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros ENDURANCE MID S3 SRC; safety shoe; according to standard EN ISO 20345:2011; color/size brown/black, 44

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • SRC. Slide lock
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: YES
Product type

Protective footwear

Factory colour

Brown

Black

Safety class

S3

Shoe size (EU)

44

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Cowhide

Certification marks

S3

Documents & Downloads

Datasheet

Datasheet 3804075 Albatros ENDURANCE MID S3 SRC 631320493000044 Protective footwear S3 Shoe size (EU): 44 Brown, Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3804075 Albatros ENDURANCE MID S3 SRC 631320493000044 Protective footwear S3 Shoe size (EU): 44 Brown, Black 1 Pair

Conformity certificate

Conformity certificate 3804075 Albatros ENDURANCE MID S3 SRC 631320493000044 Protective footwear S3 Shoe size (EU): 44 Brown, Black 1 Pair

Description

CRAFT HD SOLE
Specially designed for the CRAFT HD TPU or PU outsole with different and application-optimized profile elements. The advantages of the TPUs are, for example, a very high abrasion resistance and better flexibility. Moreover, the improved traction and the optimally moisture repellent profile (windscreen wiper effect) provide for a secure hold
SHOCK ABSORBERS
The element embedded in the heel absorbs the energy of the step and protects the ligaments and the spine through the gentle cushioning.
DAMPENING MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
SURFACE MATERIAL
The high-quality all-rounder leather is characterized by a dense fiber fabric and hence by high stability, resilience and suppleness. In the design we have taken care to set as few seams as possible, in order to allow easy cleaning in case of contamination.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: DGUV, closed dust flap, breathable functional lining, TPU HEEL SUPPORT heel protection
  • Shaft: Greased full leather
  • Lining: Breathable functional lining
  • Footbed: COMFIT®RELAX Memory Foam footbed
  • Sole: CRAFTHD non-slip DUO PU outsole with upper cap and shock absorber
  • Colour: Brown-black
  • Sizes: 39-47

More interesting products

(*All information is plus legal VAT)