• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros FASTPACK BLACK/BLUE XW LOW S1PL ESD FO SR 648041241000036 Protective footwear S1PL Shoe size (EU): 36 Black/blu

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros FASTPACK BLACK/BLUE XW LOW S1PL ESD FO SR; safety shoe; according to standard EN ISO 20345:2022; color/size black-blue,36

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black/blue

Safety class

S1PL

Shoe size (EU)

36

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Microfibre

Certification marks

S1PL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3803913 Albatros FASTPACK BLACK/BLUE XW LOW S1PL ESD FO SR 648041241000036 Protective footwear S1PL Shoe size (EU): 36 Black/blu

User & Safety Instructions

User & Safety Instructions 3803913 Albatros FASTPACK BLACK/BLUE XW LOW S1PL ESD FO SR 648041241000036 Protective footwear S1PL Shoe size (EU): 36 Black/blu

Conformity certificate

Conformity certificate 3803913 Albatros FASTPACK BLACK/BLUE XW LOW S1PL ESD FO SR 648041241000036 Protective footwear S1PL Shoe size (EU): 36 Black/blu

Description

FLEXLITE OUTSOLE
The noticeably light and ergonomic sole architecture with different sizes of studs and curved grooves ensures optimum displacement of fluids and supports a natural rolling movement. Abrasion-resistant TPU inserts in the most demanding areas and improved midfoot support ensure a safe appearance, especially on industrial floors. The striking paragraph makes an excellent Ladder Grip possible.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Long-term high level of comfort for fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
HEEL & ARCH SUPPORT
The three-dimensional element formed directly from the EFFECT.FOAM midsole surrounds the heel and supports the midfoot. It provides maximum hold, protects against bending and at the same time enables a natural rolling movement of the foot.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and performance.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Shaft: Durable micro-fiber with breathable sandwich-mesh
  • Plus: Heel and midfoot support (Heel & Arch support), two-wide system, particularly light
  • Lining: BreathActive function lining
  • Footbed: Evercushion®RELIEFT
  • Sole: FLEXLITE -non-slip DUO-PU/TPU outsole with midsole made of durable and powerful EFFECT.FOAM®for excellent damping and energy return
  • Sizes: 36 -50 extra wide

More interesting products

(*All information is plus legal VAT)