
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Grey
- Safety class
S1PS
- Shoe size (EU)
44
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Fabric
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803624 Albatros LEVITATE GREY LOW S1PS SR 647220800000044 Protective footwear S1PS Shoe size (EU): 44 Grey 1 Pair
User & Safety Instructions
User & Safety Instructions 3803624 Albatros LEVITATE GREY LOW S1PS SR 647220800000044 Protective footwear S1PS Shoe size (EU): 44 Grey 1 Pair
Conformity certificate
Conformity certificate 3803624 Albatros LEVITATE GREY LOW S1PS SR 647220800000044 Protective footwear S1PS Shoe size (EU): 44 Grey 1 Pair
Description
Our absolute light weight! The XPR PROTECT sole is over 100g lighter than conventional safety shoe soles without compromising protection and durability. The innovative, flexible and super-light XPR.FOAM offers excellent shock absorption and ensures a safe appearance in demanding environments. The distinctive sole profile optimizes traction and promotes stability
COMFIT®VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®
SAFETY KNIT® STEP IN COMFORT
The highly flexible textile fabric fits perfectly to the base and sits like a sock. The shaft made of SAFETY KNIT®, a mixture of high-quality synthetic fibers, offers enormous resistance and good breathability despite its high flexibility.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®LITE through protection
- Plus: Breathable functional lining
- Shaft: Durable 3D textile fabric with FITFRAME® elements
- Lining: Breathable functional lining
- Footbed: Comfit® VIVA
- Sole: XPR PROTECT - extremely non-slip running and midsole made from XPR.FOAM for excellent cushioning and comfort
- Colour: grey
- Sizes: 36 - 47

































