• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros LIFT BLUE IMPULSE LOW 646610-43 Protective footwear S1P Shoe size (EU): 43 Blue, Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Pair available
14-day return policy included

Highlights & Details

SAFETY BOOTS LIFT BLUE IMPULSE LOW S1P ESD HRO SRA

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Protective footwear

Factory colour

Blue

Black

Safety class

S1P

Shoe size (EU)

43

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Fabric

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112800 Albatros LIFT BLUE IMPULSE LOW 646610-43 Protective footwear S1P Shoe size (EU): 43 Blue, Black 1 pc(s)

Description

Features

  • Protection: Fiberglass cap and metal-free, flexible FAP® slip-through protection
  • Shank: Durable 3D textile fabric and FITFRAME® elements
  • Extra: ESD, metal-free, particularly light, breathable functional lining, pleasant shaft and lashen padding, closed dust pocket, anatomically shaped comfit® AIR insole, TPU-heel anti-kink, TPU-front cap protection
  • Sole: DUAL.IMPULSE - 300°C Heat-resistant, non-slip rubber outsole with midsole made of IMPULSE.FOAM® in two different densities for excellent cushioning, stability and comfort
  • Color: Blue-black (351)
  • Sizes: 40 - 45.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)