• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros LIFT RED IMPULSE LOW S1PS ESD FO HRO SR 646600210000046 Protective footwear S1PS Shoe size (EU): 46 Black/red 1

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: YES
Product type

Protective footwear

Factory colour

Black/red

Safety class

S1PS

Shoe size (EU)

46

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Fabric

Certification marks

S1PS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3803537 Albatros LIFT RED IMPULSE LOW S1PS ESD FO HRO SR 646600210000046 Protective footwear S1PS Shoe size (EU): 46 Black/red 1

User & Safety Instructions

User & Safety Instructions 3803537 Albatros LIFT RED IMPULSE LOW S1PS ESD FO HRO SR 646600210000046 Protective footwear S1PS Shoe size (EU): 46 Black/red 1

Conformity certificate

Conformity certificate 3803537 Albatros LIFT RED IMPULSE LOW S1PS ESD FO HRO SR 646600210000046 Protective footwear S1PS Shoe size (EU): 46 Black/red 1

Description

Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole up to 300 C heat-resistant (HRO) provides perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
FITFRAME® (SEAMLESS TECHNOLOGY)
Innovative design, high functionality and a low weight with FITFRAME ® no problem. Seamless ( seamless ) welded reinforcement elements support the foot flexibly and provide optimum comfort in conjunction with breathable fabrics.
Comfit® AIR feet set
With numerous pores, the ALBATROS ® Comfit®AIR footbed features shock-absorbing elevations in the heel and bale area and longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is resistant to odor, moisture absorption and washable at 30 C.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding
  • Shaft: Durable 3D textile fabric and FITFRAME®elements
  • Lining: Breathable functional lining
  • Footbed: Anatomically shaped Comfit®AIR sockliner
  • Sole: Dual.IMPULSE 300 C Heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM®in two different densities for excellent damping, stability and comfort
  • Colour: Black/red
  • Sizes: 39-47

More interesting products

(*All information is plus legal VAT)