
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3S
- Shoe size (EU)
39
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Nubuck
- Certification marks
S3S
Documents & Downloads
Datasheet
Datasheet 3804118 Albatros RUNNER XTS MID S3S FO HRO SR 631690200000039 Protective footwear S3S Shoe size (EU): 39 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3804118 Albatros RUNNER XTS MID S3S FO HRO SR 631690200000039 Protective footwear S3S Shoe size (EU): 39 Black 1 Pair
Conformity certificate
Conformity certificate 3804118 Albatros RUNNER XTS MID S3S FO HRO SR 631690200000039 Protective footwear S3S Shoe size (EU): 39 Black 1 Pair
Description
Durable, up to 300 C heat resistant HRO rubber outsole (SRC) with multi-shaped profile elements that hold on different surfaces and have self-cleaning properties. Oil and petrol resistant, anti-static.
Comfit® AIR feet set
With numerous pores, the ALBATROS ® Comfit®AIR footbed features shock-absorbing elevations in the heel and bale area and longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is resistant to odor, moisture absorption and washable at 30 C.
SHOCK-ABSORBING EVA MID-SOLE
The soft, extremely light EVA midsole ensures optimal cushioning, especially in the areas of the forefoot and heel, which carry most of the load while running and improves the rolling behavior of the foot.
SURFACE MATERIAL
Oiled nubuck leather has a similar velvety character as nubuck leather, but is more supple and offers even more protection from penetrating moisture. It also prevents premature aging if you take too little care.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: Abrasion-resistant TPU front cover protection, lateral reflex strips, closed dust flap, soft padded textile collar and strap, TPU Heel support system for more stability
- Shaft: High-quality, oiled nubuck leather
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit®AIR sockliner
- Sole: SPORT XTS 300 C heat-resistant rubber outsole with TPU torsion protection
- Colour, black
- Sizes: 39-47
























