• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros SKYRUNNER BLACK LOW 654550-40 Safety footwear O1 Shoe size (EU): 40 Black, Grey 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leisure and professional shoe SKYRUNNER BLACK LOW O1 HRO SRC

Our service for you

Technical specifications

Product type

Safety footwear

Factory colour

Black

Grey

Safety class

O1

Material (details)

Rubber

Shoe size (EU)

40

Lacing type

Shoe laces

Protective cap

none

Features

+300 °C heat resistance

EN standard

EN 20347

Material

Fabric

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112900 Albatros SKYRUNNER BLACK LOW 654550-40 Safety footwear O1 Shoe size (EU): 40 Black, Grey 1 pc(s)

Description

Features

  • Shaft: Durable textile fabric with FITFRAME® elements (seamlessly applied reinforcement elements)
  • Extra: Metal-free, breathable functional lining, pleasant shaft and lash padding, anatomically shaped comfit®AIR insole, very light (400 g)
  • Sole: XTS TRAIL - high-quality, up to 300°C heat-resistant, non-slip rubber outsole with midsole made of IMPULSE.FOAM® for excellent cushioning, stability and comfort
  • Color: Black-gray (202)
  • Sizes: 40 - 45.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)