
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Highlights & Details
ALBATROS TUNING LOW S1P ESD HRO SRC GR 40
- Fibre glass cap, metal-free, flexible FAP® through protection
- XTS TRAIL - high-quality, heat-resistant to 300°C, non-slip rubber outsole
- Pleasant shaft and flap padding
- Breathable functional lining
- Contains A design elements
- Heels and front cap protection
- Micro-fiber eyelets element
- Additional heel pad for extra stability and extra comfort
- Carbon look with mesh inserts
- BreathActive Function lining
Technical specifications
- Product type
Safety shoes
- Factory colour
Grey
Black
Orange
- Safety class
S1P
- Shoe size (EU)
40
- Sole material
Rubber
- Lacing type
Shoe laces
- Range of use
ESD
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2011
- Material
Microfibre
Documents & Downloads
Datasheet
Datasheet 3012748 Albatros Stunning Low 646290800000040 ESD Safety shoes S1P Shoe size (EU): 40 Grey, Black, Orange 1 Pair
User & Safety Instructions
User & Safety Instructions 3012748 Albatros Stunning Low 646290800000040 ESD Safety shoes S1P Shoe size (EU): 40 Grey, Black, Orange 1 Pair
Description
TRAIL INSPIRED - WORK READY!
Outdoor Indoor Work. Off-road. Reliable protection. Without compromises. Where other shoes give up, our XTS TRAIL models are just starting. The XTS TRAIL outsole combines all the characteristics that are indispensable for occupational safety, whether indoors or outdoors, as well as for the highest requirements in outdoor applications: It is slip- and abrasion-resistant, heat-resistant up to 300°C and has a specially designed profile with wide flex grooves and water-repellent properties. In addition, equipped with ESD, a protective cap made of fiberglass and FAP® through protection, it meets high safety requirements. The IMPULSE.FOAM® midsole responds to each step with an energy pulse, providing maximum cushioning, outstanding stability and long-lasting comfort.
COMFIT®AIR FOOTBED
The added comfort in your safety shoes. With its numerous pores, the ALBATROS® Comfit®AIR footbed features shock-absorbing elevations in the heel and bale area and longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is odor-resistant, moisture-absorbing and washable at 30°C.
FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.
XTS TRAIL
CROSS TERRAIN SOLE
Our XTS sole is made from a special rubber mixture. This makes them especially durable, absorbing, heat-resistant up to 300°C (HRO) and non-slip (SRC). The differently shaped and specially arranged profile elements provide grip and tread safety on all terrains and have self-cleaning properties. The sole is also oil and petrol resistant as well as anti-static.
This text is machine translated.
Outdoor Indoor Work. Off-road. Reliable protection. Without compromises. Where other shoes give up, our XTS TRAIL models are just starting. The XTS TRAIL outsole combines all the characteristics that are indispensable for occupational safety, whether indoors or outdoors, as well as for the highest requirements in outdoor applications: It is slip- and abrasion-resistant, heat-resistant up to 300°C and has a specially designed profile with wide flex grooves and water-repellent properties. In addition, equipped with ESD, a protective cap made of fiberglass and FAP® through protection, it meets high safety requirements. The IMPULSE.FOAM® midsole responds to each step with an energy pulse, providing maximum cushioning, outstanding stability and long-lasting comfort.
COMFIT®AIR FOOTBED
The added comfort in your safety shoes. With its numerous pores, the ALBATROS® Comfit®AIR footbed features shock-absorbing elevations in the heel and bale area and longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is odor-resistant, moisture-absorbing and washable at 30°C.
FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.
XTS TRAIL
CROSS TERRAIN SOLE
Our XTS sole is made from a special rubber mixture. This makes them especially durable, absorbing, heat-resistant up to 300°C (HRO) and non-slip (SRC). The differently shaped and specially arranged profile elements provide grip and tread safety on all terrains and have self-cleaning properties. The sole is also oil and petrol resistant as well as anti-static.
This text is machine translated.






































