• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros TALO BLK CTX QL LOW S7S ESD FO SR 647900200000037 Protective footwear S7S Shoe size (EU): 37 Black 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros HALO BLK CTX QL LOW S7S ESD FO SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size black,37

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black

Safety class

S7S

Shoe size (EU)

37

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Fabric

Certification marks

S7S

Documents & Downloads

Datasheet

Datasheet 3803815 Albatros TALO BLK CTX QL LOW S7S ESD FO SR 647900200000037 Protective footwear S7S Shoe size (EU): 37 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3803815 Albatros TALO BLK CTX QL LOW S7S ESD FO SR 647900200000037 Protective footwear S7S Shoe size (EU): 37 Black 1 Pair

Conformity certificate

Conformity certificate 3803815 Albatros TALO BLK CTX QL LOW S7S ESD FO SR 647900200000037 Protective footwear S7S Shoe size (EU): 37 Black 1 Pair

Description

Exoshell OUTSOLE
The ultra-thin EXOshell outsole is made of an innovative, company-owned formulation that offers exceptional durability and excellent grip. Lightweight and designed with our naturalFLEXMOTION® Running concept for maximum flexibility, it gives you an authentic, natural feel. A special Waffle profile provides improved traction and secure grip - especially on demanding industrial floors.
EVERCUSSION® RELIEF
Maximum performance for your safety shoes. The evercushion® RELIEF footbed follows the foot shape and provides optimal pressure relief. The specially tuned arch support enables a natural position of the foot in the shoe and stimulates the muscles while walking. A layer of extremely soft and sturdy foam ensures excellent shock absorption. Grooves on the underside do not allow the footbed to slip in the shoe. Maximum comfort and support to get your job done.
EFFECT FOAM®
Comfortable without compromise. • 60% energy transfer • 47% lower impact on bones and joints • Extremely powerful and light • Permanently high comfort level for fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®

This text is machine translated.

Features

  • Protection: Fibre glass cap and metal-free, flexiblerFAP® LITE through-pass protection
  • Plus: Extremely flexible and lightweight, ESD, water-repellent and breathable COA.TEX® membrane, quick lock closure
  • Shaft: Durable ripstop fabric with FITFRAME® elements
  • Footbed: Evercushion® RELIEF
  • Sole: NEOFLEX equipped with a highly flexible, non-slip EXOshell outsole and a damping Kern made of EFFECT.FOAM® with up to 60% energy return.
  • Colour, black
  • Sizes: 36 - 49

More interesting products

(*All information is plus legal VAT)