
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: YES
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S7S
- Shoe size (EU)
41
- Lacing type
Quick-fit
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Fabric
- Certification marks
S7S
Documents & Downloads
Datasheet
Datasheet 3803029 Albatros TALO BLK CTX QL MID S7S ESD FO SR 637900200000041 Protective footwear S7S Shoe size (EU): 41 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803029 Albatros TALO BLK CTX QL MID S7S ESD FO SR 637900200000041 Protective footwear S7S Shoe size (EU): 41 Black 1 Pair
Conformity certificate
Conformity certificate 3803029 Albatros TALO BLK CTX QL MID S7S ESD FO SR 637900200000041 Protective footwear S7S Shoe size (EU): 41 Black 1 Pair
Description
The ultra-thin EXOshell outsole is made of an innovative, company-owned formulation that offers exceptional durability and excellent grip. Lightweight and designed with our naturalFLEXMOTION® Running concept for maximum flexibility, it gives you an authentic, natural feel. A special Waffle profile provides improved traction and secure grip - especially on demanding industrial floors.
EVERCUSSION® RELIEF
Maximum performance for your safety shoes. The evercushion® RELIEF footbed follows the foot shape and provides optimal pressure relief. The specially tuned arch support enables a natural position of the foot in the shoe and stimulates the muscles while walking. A layer of extremely soft and sturdy foam ensures excellent shock absorption. Grooves on the underside do not allow the footbed to slip in the shoe. Maximum comfort and support to get your job done.
EFFECT FOAM®
Comfortable without compromise. • 60% energy transfer • 47% lower impact on bones and joints • Extremely powerful and light • Permanently high comfort level for fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®
This text is machine translated.
Features
- Protection: Fibre glass cap and metal-free, flexiblerFAP® LITE through-pass protection
- Plus: Extremely flexible and lightweight, ESD, water-repellent and breathable COA.TEX® membrane, quick lock closure
- Shaft: Durable ripstop fabric with FITFRAME® elements
- Footbed: Evercushion® RELIEF
- Sole: NEOFLEX equipped with a highly flexible, non-slip EXOshell outsole and a damping Kern made of EFFECT.FOAM® with up to 60% energy return.
- Colour, black
- Sizes: 36 - 49

































