
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Blue-black
- Safety class
S3L
- Shoe size (EU)
49
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Microfibre
- Certification marks
S3L
Documents & Downloads
Datasheet
Datasheet 3803956 Albatros TARAVAL BLUE GH LOW S3L ESD FO SR 648080351000049 Protective footwear S3L Shoe size (EU): 49 Blue-black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803956 Albatros TARAVAL BLUE GH LOW S3L ESD FO SR 648080351000049 Protective footwear S3L Shoe size (EU): 49 Blue-black 1 Pair
Conformity certificate
Conformity certificate 3803956 Albatros TARAVAL BLUE GH LOW S3L ESD FO SR 648080351000049 Protective footwear S3L Shoe size (EU): 49 Blue-black 1 Pair
Description
The noticeably light and ergonomic sole architecture with different sizes of studs and curved grooves ensures optimum displacement of fluids and supports a natural rolling movement. Abrasion-resistant TPU inserts in the most demanding areas and improved midfoot support ensure a safe appearance, especially on industrial floors. The striking paragraph makes an excellent Ladder Grip possible.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Long-term high level of comfort for fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
HEEL & ARCH SUPPORT
The three-dimensional element formed directly from the EFFECT.FOAM midsole surrounds the heel and supports the midfoot. It provides maximum hold, protects against bending and at the same time enables a natural rolling movement of the foot.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and performance.
This text is machine translated.
Features
- Protection: Fibre glass cap and metal-free, flexible FAP® GREEN through protection
- SHAFT: SAFETY KNIT® GREEN
- Plus: Breathable functional lining, heel and midfoot support (Heel & Arch support), especially lightweight
- Lining: BreathActive functional lining
- Footbed: Evercushion® RELIEFT
- Sole: FLEXLITE – non-slip DUO-PU/TPU Outsole with midsole made from permanently efficient
- EFFECT.FOAM® for excellent damping and energy return
- Sizes: 36 - 50

































