
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Brown
- Safety class
S3S
- Shoe size (EU)
39
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S3S
Documents & Downloads
Datasheet
Datasheet 3802562 Albatros TIMBER MID S3S FO SR 631340400000039 Protective footwear S3S Shoe size (EU): 39 Brown 1 Pair
User & Safety Instructions
User & Safety Instructions 3802562 Albatros TIMBER MID S3S FO SR 631340400000039 Protective footwear S3S Shoe size (EU): 39 Brown 1 Pair
Conformity certificate
Conformity certificate 3802562 Albatros TIMBER MID S3S FO SR 631340400000039 Protective footwear S3S Shoe size (EU): 39 Brown 1 Pair
Description
The XTS Outsole (Cross Terrain) is absolutely dirt-proof. The self-cleaning sole profile with specially arranged and shaped studs fits perfectly on the ground, perfectly straight on unfixed surfaces. The durable TPU material is slip resistant (SRC), anti-static as well as oil and petrol resistant. A shock absorber in the heel area provides a softer appearance and protects the joints.
SNIPPING PROTECTION
Wear and scratch-resistant upper cap that protects the shoe from wear, especially during knee work and thus extends the life span.
DAMPENING MIDSOLE
A soft midsole made of PU optimally absorbs the high forces of the appearance and combines perfect stability and flexibility.
SURFACE MATERIAL
Durable calf leather in perfect manufacturing quality combined with modern, high-tech textiles offer superior comfort and guarantee a long-lasting wearing pleasure.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: Closed dust flap, breathable 3D Mesh functional lining
- Shaft: Oiled, soft full leather with textile inserts
- Lining: Breathable functional lining
- Cot: Everycushion®CUSTOM FIT MID
- Sole: TREKSTAR PU/TPU Sole with upper cap and shock absorber, flexible, damping and non-slip
- Colour: brown
- Sizes: 39-47


























