
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3S
- Shoe size (EU)
39
- Lacing type
Quick-fit
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Fabric
- Certification marks
S3S
Documents & Downloads
Datasheet
Datasheet 3802813 Albatros TRAILMASTER BLK QL MID S3S ESD FO HRO SR 635250200000039 Protective footwear S3S Shoe size (EU): 39 Black 1 Pai
User & Safety Instructions
User & Safety Instructions 3802813 Albatros TRAILMASTER BLK QL MID S3S ESD FO HRO SR 635250200000039 Protective footwear S3S Shoe size (EU): 39 Black 1 Pai
Conformity certificate
Conformity certificate 3802813 Albatros TRAILMASTER BLK QL MID S3S ESD FO HRO SR 635250200000039 Protective footwear S3S Shoe size (EU): 39 Black 1 Pai
Description
The easy-to-clean rubber outsole provides perfect ground contact. It is slip- and abrasion-proof and heat-resistant up to 300°C (HRO). The specially designed profile and broad flex grooves guarantee optimum flexibility, optimize the water-repellent properties (windscreen wiper effect) and give a secure hold on various surfaces.
QUICK LOCK
Pressing, rotating and the shoe sits perfectly on the foot - permanently. The QUICK lock is just as simple as it is ingenious, and the quick lock is precisely adjustable. If you pull on the lock, the cords come loose and the shoe can be pulled out comfortably. Another advantage - can also be used with gloves.
IMPULSES.FOAM® MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM® in 2 different densities reacts to each of your steps with an energy pulse. The IMPULSE.FOAM® not only gives you energy, but also ensures maximum damping and excellent stability.
FAP® - FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: Breathable functional lining, pleasant shaft and flap padding, TPU front cap and heel protection
- Shaft: Strape-resistant Ripstop fabric
- Footbed: Comfit® AIR insole
- Sole: XTS TRAIL – high-quality, 300 heat-resistant, non-slip rubber outsole with an IMPULSIVE midsole.FOAM® for excellent cushioning, stability and comfort
- Colour, black
- Sizes: 39 - 47
































