
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Highlights & Details
Albatros safety shoe TWIST PINK WNS LOW ESD HRO SRC
Technical specifications
- Product type
Protective footwear
- Factory colour
Grey
Pink
- Safety class
S1PS
- Shoe size (EU)
37
- Sole material
Rubber
- Lacing type
Shoe laces
- Range of use
ESD
- Protective cap
Steel
- EN standard
EN ISO 20345:2022
A1:2024
- Shoe width
8
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1544169 Albatros TWIST PINK WNS LOW ESD HRO SRC 645200-37 ESD Protective footwear S1PS Shoe size (EU): 37 Grey, Pink 1 pc(s)
Information
Information 1544169 Albatros TWIST PINK WNS LOW ESD HRO SRC 645200-37 ESD Protective footwear S1PS Shoe size (EU): 37 Grey, Pink 1 pc(s)
Description
Features
- Protection: steel cap and metal-free, flexible FAP ® in between sole
- Shaft: Micro-fiber and Sandwich mesh with FITFRAME ® (seamlessly applied reinforcement elements)
- Extra: ESD, breathable mesh lining, pleasant shaft and strap padding, anatomically formed footbed, soft EVA midsole
- Sole: 300°C heat resistant, non-slip rubber outsole.
- This text is machine translated.




































