• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros TWIST PINK WNS LOW ESD HRO SRC 645200-40 ESD Protective footwear S1PS Shoe size (EU): 40 Grey, Pink 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros safety shoe TWIST PINK WNS LOW ESD HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Protective footwear

Factory colour

Grey

Pink

Safety class

S1PS

Shoe size (EU)

40

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Steel

EN standard

EN ISO 20345:2022

A1:2024

Shoe width

8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544070 Albatros TWIST PINK WNS LOW ESD HRO SRC 645200-40 ESD Protective footwear S1PS Shoe size (EU): 40 Grey, Pink 1 pc(s)

Information

Information 1544070 Albatros TWIST PINK WNS LOW ESD HRO SRC 645200-40 ESD Protective footwear S1PS Shoe size (EU): 40 Grey, Pink 1 pc(s)

Description

Features

  • Protection: steel cap and metal-free, flexible FAP ® in between sole
  • Shaft: Micro-fiber and Sandwich mesh with FITFRAME ® (seamlessly applied reinforcement elements)
  • Extra: ESD, breathable mesh lining, pleasant shaft and strap padding, anatomically formed footbed, soft EVA midsole
  • Sole: 300°C heat resistant, non-slip rubber outsole.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)