• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros ULTRATRAIL GREY LOW S3S ESD FO HRO SR 646210824000039 Protective footwear S3S Shoe size (EU): 39 Grey 1 Pair

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: YES
Product type

Protective footwear

Factory colour

Grey

Safety class

S3S

Shoe size (EU)

39

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Leather

Certification marks

S3S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3803485 Albatros ULTRATRAIL GREY LOW S3S ESD FO HRO SR 646210824000039 Protective footwear S3S Shoe size (EU): 39 Grey 1 Pair

User & Safety Instructions

User & Safety Instructions 3803485 Albatros ULTRATRAIL GREY LOW S3S ESD FO HRO SR 646210824000039 Protective footwear S3S Shoe size (EU): 39 Grey 1 Pair

Conformity certificate

Conformity certificate 3803485 Albatros ULTRATRAIL GREY LOW S3S ESD FO HRO SR 646210824000039 Protective footwear S3S Shoe size (EU): 39 Grey 1 Pair

Description

NON-SLIP XTS TRAIL OUTSOLE
The easy-to-clean rubber outsole provides perfect ground contact. It is slip and abrasion resistant and heat resistant up to 300 C (HRO). The specially designed profile and broad flex grooves guarantee optimum flexibility, optimize the water-repellent properties (windscreen wiper effect) and give a secure hold on various surfaces.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
Comfit® AIR feet set
With numerous pores, the ALBATROS ® Comfit ® AIR footbed features shock-absorbing raised sections in the heel and bale area as well as longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is resistant to odor, moisture absorption and washable at 30 C.
FIBER GLASS TOE CAP
Fibre glass composite cap with more toe clearance, lighter than conventional steel caps, anti-magnetic and thermally insulating.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: Rubber impact protection in the toe area, special fit and female-sized slats 36 40
  • Shaft: Leather with wear-resistant textile inserts
  • Lining: Breathable functional lining
  • Footbed: Anatomically shaped Comfit®AIR sockliner
  • Sole: XTS TRAIL high-quality, up to 300 C heat-resistant, non-slip rubber outsole with AN intermediate sole made of IMPULSE.FOAM® for
  • Excellent cushioning, stability and comfort
  • Colour: Grey-combination.
  • Sizes: 36-47

More interesting products

(*All information is plus legal VAT)