
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Black/red
- Safety class
S3S
- Shoe size (EU)
46
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Leather
- Certification marks
S3S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3802884 Albatros ULTRATRAIL MID S3S ESD FO HRO SR 636200210000046 Protective footwear S3S Shoe size (EU): 46 Black/red 1 Pair
User & Safety Instructions
User & Safety Instructions 3802884 Albatros ULTRATRAIL MID S3S ESD FO HRO SR 636200210000046 Protective footwear S3S Shoe size (EU): 46 Black/red 1 Pair
Conformity certificate
Conformity certificate 3802884 Albatros ULTRATRAIL MID S3S ESD FO HRO SR 636200210000046 Protective footwear S3S Shoe size (EU): 46 Black/red 1 Pair
Description
The easy-to-clean rubber outsole provides perfect ground contact. It is slip- and abrasion-proof and heat-resistant up to 300°C (HRO). The specially designed profile and broad flex grooves guarantee optimum flexibility, optimize the water-repellent properties (windscreen wiper effect) and give a secure hold on various surfaces.
COMFIT®AIR
The breathable ALBATROS®Comfit® AIR footbed features shock-absorbing elevations in the heel and bale area as well as longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking.
IMPULSES.FOAM® MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM® in 2 different densities reacts to each of your steps with an energy pulse. The IMPULSE.FOAM® not only gives you energy, but also ensures maximum damping and excellent stability.
FAP® - FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: Rubber impact protection in the toe area
- Shaft: Smooth leather with wear-resistant textile inserts
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit®AIR sockliner
- Sole: XTS TRAIL high-quality, up to 300 C heat-resistant, non-slip rubber outsole with AN intermediate sole made of IMPULSE.FOAM® for
- Excellent cushioning, stability and comfort
- Colour: Black/red
- Sizes: 39-47


























