• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros UNIT BAU MID S3S FO SR 631861256000044 Protective footwear S3S Shoe size (EU): 44 Black/blue 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: YES
Product type

Protective footwear

Factory colour

Black/blue

Safety class

S3S

Shoe size (EU)

44

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Cowhide

Certification marks

S3S

Documents & Downloads

Datasheet

Datasheet 3804092 Albatros UNIT BAU MID S3S FO SR 631861256000044 Protective footwear S3S Shoe size (EU): 44 Black/blue 1 Pair

User & Safety Instructions

User & Safety Instructions 3804092 Albatros UNIT BAU MID S3S FO SR 631861256000044 Protective footwear S3S Shoe size (EU): 44 Black/blue 1 Pair

Conformity certificate

Conformity certificate 3804092 Albatros UNIT BAU MID S3S FO SR 631861256000044 Protective footwear S3S Shoe size (EU): 44 Black/blue 1 Pair

Description

XTS TREKSTAR OUTSOLE
The XTS Outsole (Cross Terrain) is absolutely dirt-proof. The self-cleaning sole profile with specially arranged and shaped studs fits perfectly on the ground, perfectly straight on unfixed surfaces. The durable TPU material is slip resistant (SRC), anti-static as well as oil and petrol resistant. A shock absorber in the heel area provides a softer appearance and protects the joints.
SNIPPING PROTECTION
Wear and scratch-resistant upper cap that protects the shoe from wear, especially during knee work and thus extends the life span.
DAMPENING MIDSOLE
A soft midsole made of PU optimally absorbs the high forces of the appearance and combines perfect stability and flexibility.
SURFACE MATERIAL
Oiled complete cowhide leather is robust and extremely durable and offers more protection from penetrating moisture by its special treatment. It also prevents premature aging if you take too little care.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: Closed dust flap, breathable 3D Mesh functional lining
  • Shaft: Greased full leather
  • Lining: Breathable functional lining
  • Cot: Everycushion®CUSTOM FIT MID
  • Sole: TREKSTAR PU/TPU Sole with upper cap and shock absorber, flexible, damping and non-slip
  • Colour: Black-blue
  • Sizes: 39-47

More interesting products

(*All information is plus legal VAT)