
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Grey
- Safety class
S3S
- Shoe size (EU)
44
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Microfibre
- Certification marks
S3S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3802894 Albatros VIGOR 2 IMPULSE BLACK MID S3S ESD FO HRO SR 636400800000044 Protective footwear S3S Shoe size (EU): 44 Grey 1 P
User & Safety Instructions
User & Safety Instructions 3802894 Albatros VIGOR 2 IMPULSE BLACK MID S3S ESD FO HRO SR 636400800000044 Protective footwear S3S Shoe size (EU): 44 Grey 1 P
Conformity certificate
Conformity certificate 3802894 Albatros VIGOR 2 IMPULSE BLACK MID S3S ESD FO HRO SR 636400800000044 Protective footwear S3S Shoe size (EU): 44 Grey 1 P
Description
The non-slip and abrasion-resistant rubber outsole resistant to 300°C, which is resistant to heat (HRO), ensures perfect ground contact at the heavily stressed areas in the heel and forefoot. Wide flex grooves in the rubber sole ensure optimal mobility and also save weight.
Comfit® AIR feet set
The added comfort in your safety shoes. The breathable ALBATROS® Comfit® AIR footbed features shock-absorbing elevations in the heel and bale area as well as longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is odor-resistant, moisture-absorbing and washable at 30°C.
IMPULSES.FOAM® MIDSOLE
The first safety shoe line with double foamed, extremely light Dual.IMPULSE midsole. The intelligent sole concept of two individual layers IMPULSE.FOAM offers everything: Maximum damping with up to 55% active energy return as well as excellent stability and long-lasting comfort.
FAP® LITE built-in protection
The latest generation of metal-free penetration protection:• 50% lighter• very high flexibility• better damping and pressure elasticity• Cooling effect due to breathability and welding absorption.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®LITE through protection
- Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding
- Shaft: Durable micro-fiber
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit®AIR sockliner
- Sole: Dual.IMPULSE –300°C heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM®in two different densities for excellent damping, stability and comfort
- Colour: grey
- Sizes: 36 -47

































