
Highlights & Details
Set of 2 Albrecht Tectalk Duo, PMR446 + Freenet (1W)
- Long operating duration of up to 20 hours
- Greater range thanks to 1W transmitting power on Freenet frequency
- IP56 Protection class protected against wind and weather
- Integrated FM radio
- SOS alarm function
Technical specifications
- Product type
Freenet/PMR handheld transceiver
- Features
Splashproof
VOX
Hands-free
2-channel monitoring
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
12 km
- Width
60 mm
- Height
134 mm
- Depth
38 mm
- Weight
270
- Dim
(W x H x D) 60 x 134 x 38 mm
- Factory colour
Black
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3429026 Albrecht 2er Kofferset Albrecht Tectalk Duo, PMR446 + Freenet (1W) 29148.S1 Freenet/PMR handheld transceiver
User & Safety Instructions
User & Safety Instructions 3429026 Albrecht 2er Kofferset Albrecht Tectalk Duo, PMR446 + Freenet (1W) 29148.S1 Freenet/PMR handheld transceiver
Description
With the 2000mAh battery, it offers a high operating time of up to 20 hours. It is certified according to the IP56 standard (protected against rain water), so that it can also be used in wind and weather.
Other features of the Tectalk Duo include: Large color display, integrated FM radio and VOX hands-free function. The SOS alarm function as well as the torch ensure an increased safety during your excursions and trips!
This text is machine translated.
Features
- 16 PMR446 channels with 0.5 Watt transmitter power
- 6 Freenet channels (149 MHz) with 1 watt transmission power
- Freenet range up to 12 km / PMR range up to 8 km.
- Large color display
- Integrated FM radio
- IP56 dust- and splash-proof
- VOX hands-free function
- SOS alarm function
- Torch
- 2 freely programmable transmission keys (e.g. one for each frequency band)
- 50 CTCSS / 208 DCS tones
- Powerful reproduction and good modulation
- Operating duration approx. 20 hours.
- power-saving mode
- Squelch
- Scan function
- Dual WATCH (2 channel monitoring)
- Voice announcement of many functions (German and English)
- Keypad lock
- Charging via charger stand or USB-C socket at the device
- Kenwood headset socket
- Colour, black
Scope of delivery
- 2x Tectalk Duo walkie-talkies
- 2x Charger + Power supply
- 2 x 2000mAh battery
- 2x AE 32-K headset
- 2x belt clip
- 2x carrying strap
- 1x transportation case
- Detailed instructions.
Hints
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




