• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Albrecht DR 111 kleines DAB+ Kurbelradio mit Farbdisplay Outdoor radio DAB+, FM, FM DAB+, Bluetooth, Emergency

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Albrecht DR 111 small DAB+ crank radio with color display

  • Highlights of the Albrecht DR 111
  • Four sources of independent reception: Removable battery, crank handle, solar module and USB-C port ensure that DAB+ and FM remain available even in the event of a power failure or remote from the next socket.
  • ASA emergency warnings via DAB+: Receives automatic safety warnings and important information in case of danger situations – for an additional security at home, on the move and in outdoor use.
  • Power bank for smart phones & USB devices: USB-A or USB-C enables power to be supplied to smartphones and other compatible devices whilst on the move — on the road and useful in case of an emergency.
  • SOS alarm & bright LED torch: The combination of siren and flashlight helps to attract attention in emergency situations. The LED-lamp supports in darkness in the tent, on the way or during a power outage.
  • Compact, robust and versatile: Shock-proof casing, according to IPX3 waterproof, 2" TFT color display, Bluetooth 5.3, microSD card slot, headphone connection and up to nine hours of music playback make the DR 111 the flexible daily and outdoor companion.

Technical specifications

Product type

Outdoor radio

Tuner

DAB+

FM

FM

hifi functions

DAB+

Bluetooth

Emergency radio

FM

Features

Battery charger

Crank

Powerbank function

Solar panel

splashproof

shockproof

Torch

rechargeable

Dim

(W x H x D) 148 x 80 x 53 mm

Interfaces (output)

USB type A

USB A (Host)

USB C®

Headphone/mic combo jack (3.5 mm)

Interfaces (input)

Bluetooth

microSD

USB C®

Power supply (LOV)

rechargeable

dynamo-powered

solar-powered

via USB

Power supply

Li-Po rechargeable battery (built-in)

Width

148 mm

Height

80 mm

Depth

53 mm

Weight

300 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3867323 Albrecht Albrecht DR 111 kleines DAB+ Kurbelradio mit Farbdisplay Outdoor radio DAB+, FM, FM DAB+, Bluetooth, Emergency

Description

Albrecht DR 111: Compact crank radio, power bank and emergency responder – ready when it comes to it
Small, robust and versatile: The Albrecht DR 111 is the ideal outdoor radio for camping, hiking, workshop, building site and personal crisis prevention. It combines noise-free DAB+ and FM-reception, Bluetooth music streaming and ASA-emergency warnings with an independent power supply and important safety functions.

If no outlet is accessible, the DR 111 remains ready for use: The removable 2,000 mAh battery can be charged via crank handle, solar module or USB-C. Thanks to the integrated power bank function, SOS alarm and LED torch, the compact radio is far more than just a source of information.

Whether you use it as a reliable radio for on the move or as a useful component of emergency equipment, the Albrecht DR 111 combines information, power and safety in one compact device.
Order now and be prepared for outdoor adventure as well as unexpected situations.

This text is machine translated.

Features

  • Functions:
  • 2" TFT color display
  • DAB+ / FM Radio
  • ASA emergency warnings
  • BT Music-Streaming function
  • MicroSD card slot
  • 3 charging options: Hand crank, solar panel or USB-C cable
  • SOS alarm function (flashlight and siren tone to attract the attention of emergency services)
  • Bright LED Flashlight (2 modes: Lit and flashing)
  • Battery level indicator
  • 12 menu languages: German, English, French, Italian, Spanish, Dutch, Polish, Czech, Swedish, Danish, Norwegian, Finnish
  • Up to 9 hours of music playback
  • Built-in 2000 mAh rechargeable battery (replaceable)
  • Waterproof according to IPX3-certified
  • Technical specifications:
  • Crank: Crank 1 minute = listen to the radio for about 3 minutes
  • Solar cell: 1 hour sun = about 20 minutes listen to radio
  • 3 Watt RMS Speaker
  • USB-C charging socket (input and output)
  • USB-A 5V / 2A (OUTPUT)
  • 3.5 mm headphone socket
  • Bluetooth V5.3
  • Internal 3.7V lithium ion rechargeable battery 2000 mAh
  • Charging time internal battery: Approx. 2.5 hours
  • Internal battery can be replaced
  • Solar module 85x22mm, 46mA/5.5 V
  • Operating temperature from -10 to +55 °C

Scope of delivery

  • Delivery scope: DR 111 outdoor radio, lithium-ion battery 2000 mAh, USB-C charging cable, instructions