
Highlights & Details
Set of 30 ATR400 / ATT400 Albrecht charging case
- Can be used almost world-wide
- Crystal-clear voice transmission
- Range of up to 200 m
- Approx. 18 hours operating time
Technical specifications
- Can be used almost world-wide thanks to the 2.4 GHz ISM band
- Clear voice transmission up to 200 m.
- 18 hours operating time
- incl. super smash bros. Charging stations in case - Charging time: Approx. 3-4 hours
- Product type
Tour Guide accessories
- Features
Speaker/microphone jack
Splashproof
- Transfer type
Radio
- Transmitter power
0.01 W
- Frequency
2.4 GHz
200 m
- Width
52 cm
- Height
33 cm
- Depth
20 cm
- Weight
2 kg
- Dim
(W x H x D) 52 x 33 x 20 cm
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986709 Albrecht ATT/ATR400 30er 29970.S30 Tour Guide accessories 30-piece set
Information
Information 2986709 Albrecht ATT/ATR400 30er 29970.S30 Tour Guide accessories 30-piece set
Warranty Terms
Warranty Terms 2986709 Albrecht ATT/ATR400 30er 29970.S30 Tour Guide accessories 30-piece set
Description
This text is machine translated.
Features
- Intuitive operation
- Large display
- Low susceptibility to interference by 80 groups and digital transmission
- Hygienic headphones that are easy to clean
- 3.5 mm headphone jack for all common earphone
Scope of delivery
- Charging case for carrying up to 32 devices
- 29 ATR400 receiver incl. Earphones, rechargeable battery and strap
- 1 ATT400 transmission device incl. Headset for the travel conductor, rechargeable battery, belt clip and neck strap
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














