• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht BPA 600 15550 Bluetooth headset + microphone Suitable for (helmet type) All types

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorcycle headset BPA600

  • Waterproof plugAdhesive mounting or clamp holder
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

Product type

Bluetooth headset + microphone

Suitable for

All types

Width

7.5 cm

Height

2.5 cm

Depth

4.5 cm

Weight

0.121 kg

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Dim

(W x H x D) 7.5 x 2.5 x 4.5 cm

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612184 Albrecht BPA 600 15550 Bluetooth headset + microphone Suitable for (helmet type) All types

Information

Information 2612184 Albrecht BPA 600 15550 Bluetooth headset + microphone Suitable for (helmet type) All types

Warranty Terms

Warranty Terms 2612184 Albrecht BPA 600 15550 Bluetooth headset + microphone Suitable for (helmet type) All types

Description

The headphones and microphone are inserted into the helmet and connected to the waterproof plug. The transmitter unit can be attached to the helmet via adhesive or clamp. Then simply pair the BPA 600 with a smartphone/navigation system and off you go!

This text is machine translated.

Features

  • 2 parallel connections to telephone, navigation system, MP3-player, etc.HiFi earphones with excellent sound and good bassDetachable earphone and microphone (e.g. for one-sided listening)Built-in FM radioSimple helmet mounting via adhesive or clamp holderSupports smartphones with voice control (Siri/OK Google)

Scope of delivery

  • Incl. Hi-Fi earphones for motorcycle helmet
  • Gooseneck microphone
  • Cable microphone
  • Adhesive and clamp holder
  • Spare adhesive pads
  • Spacer for earphones
  • USB charging cable