
Highlights & Details
Albrecht Tectalk Duo, PMR446 + Freenet radio
- 2 frequency bands: PMR446 + Freenet
- Freenet: 1 watt transmission power for greater range
- Robust housing with striking signal color
- Up to 20 hours battery life
Technical specifications
- Product type
Freenet/PMR handheld transceiver
- Features
Hands-free
Splashproof
VOX
2-channel monitoring
Scan mode
Torch
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
149 MHz
- Channels
16 PMR
6 Freenet
12 km
- Width
60 mm
- Height
134 mm
- Depth
38 mm
- Dim
(W x H x D) 60 x 134 x 38 mm
- Factory colour
Orange
Black
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3164651 Albrecht Tectalk Duo 29149 Freenet/PMR handheld transceiver
User & Safety Instructions
User & Safety Instructions 3164651 Albrecht Tectalk Duo 29149 Freenet/PMR handheld transceiver
Description
This text is machine translated.
Features
- 16 PMR446 channels with 0.5 Watt transmitter power
- 6 Freenet channels (149 MHz) with 1 watt transmission power
- PMR range up to 8 km / Freenet range up to 12 km.
- Large color display
- Integrated FM radio
- IP56 Rain water protected
- VOX hands-free function
- SOS alarm function
- Torch
- 2 freely programmable transmission keys (e.g. one for each frequency band)
- 50 CTCSS / 208 DCS tones
- Powerful reproduction and good modulation
- Operating duration approx. 20 hours.
- power-saving mode
- Squelch
- Changeable battery
- Scan function
- Dual WATCH (2 channel monitoring)
- Voice announcement of many functions (German and English)
- Channels can be individually named
- Keypad lock
- Charging via standing charger or USB-C socket
- Kenwood headset socket
Scope of delivery
- Tectalk Duo radio
- Charger + mains
- Battery 2000mAh
- Belt clip
- Wrist strap
- detailed instructions.
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





