• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alecto FR-115RD A004678 Hobby radio transceiver 2-piece set

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alecto FR-115RD walkie talkie set red/black

  • Set with 2 radios
  • Range of up to 7 kilometers
  • Long standby time (up to 24 hours)
  • Backlit display
  • Built-in flash light
  • Headphone output 2.5 mm
  • Suitable for the Alecto FRH-10 headset (not included)
  • Battery-powered (3x AAA for each device, not included)
  • Display in case of weak battery status
  • With belt clip.

Technical specifications

Product type

Hobby radio transceiver

Features

Speaker/microphone jack

Torch

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

7 km

Factory colour

Red

Black

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3207850 Alecto FR-115RD A004678 Hobby radio transceiver 2-piece set

User & Safety Instructions

User & Safety Instructions 3207850 Alecto FR-115RD A004678 Hobby radio transceiver 2-piece set

Description

With the Alecto FR115 walkie-talkie set you have many advantages and experience a lot of fun. On camping, on weekends, on holiday or for outdoor sports such as snowboarding, fishing, mountain biking, etc. This walkie-talkie is a bonus for every situation. Thanks to the large range of 7 kilometers, in-built torch and the easy control system, this walkie-talkie set is the right choice for every task.

This text is machine translated.

Scope of delivery

  • Alecto FR115 Walkie Talkie (2 pieces)
  • 2x belt clip
  • User manual.

Hints

Batteries are not included.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.