All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Alhonga 30075100 Brake lever (4-finger) 1 pc(s) Black, Aluminium
EAN:
4016232013639
Part number:
30075100
Item no:
2102370
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Scope of delivery
Highlights & Details
Brake lever
4-finger left
Brake type: Cantilever, pliers brake, etc.
Handle length: 4-finger
This text is machine translated.
Technical specifications
Show items with the same values
Product type
Brake lever (4-finger)
Material
Aluminium
Die cast
Weight
100 g
Factory colour
Black
Aluminium
Features
Brake lever, left
Brake type: Cantilever, pliers brake, etc.
Handle length: 4-finger
Shift lever: Rotary handle and thumb switch
Material: Aluminum, die-cast
Weight: 100 g
Scope of delivery
Brake lever
Description
Features
Brake lever, left
Brake type: Cantilever, pliers brake, etc.
Handle length: 4-finger
Shift lever: Rotary handle and thumb switch
Material: Aluminum, die-cast
Weight: 100 g
Scope of delivery
Brake lever