• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align ALIGN Regler RCE-BL130A Brushless ESC 10A BEC Spare part Brushless speed controller

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 45.5 mm
  • Weight: 195 g
  • Height: 28.5 mm
  • Length: 92 mm
  • Maximum continuous current 130 A.
  • Engine type: Brushless
Product type

Spare part

Compatible with (details)

Helicopter

Aircraft

Spare part type

Brushless speed controller

Content

1 pc(s)

for brands

ALIGN

Intended use

Spare part

Range of use

Model helicopters

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275834 Align ALIGN Regler RCE-BL130A Brushless ESC 10A BEC Spare part Brushless speed controller

Description

ALIGN CONTROLLER RCE-BL130A BRUSHLESS ESC 10A BEC
Controller for airplanes/helicopters
Application area: Airplanes/helicopters
Compatible motor type: Brushless
Maximum continuous current 130 A.

This text is machine translated.