ALIGN Starter for surface models, black
With starter rubber for surface models
For petrol engines up to 55 cm³ and nitro engines up to 15 cm³ can be used
Power supply via 3S LiPo battery (available separately) For up to 500 start operations
Simple one-handed operation
Integrated charging status display, undervoltage, overload and overheating protection
Supplied in a practical storage case.
With the Align Super Starter, you can easily get the combustion engine of your model airplane running. Simply place the start rubber on the propeller and press the start button on the super starter. Rotation of the external starter starts the engine. The device is particularly suitable for large surface models with petrol engines up to 55 cm³ cubic capacity or nitro engines up to a maximum of 15 cm³ cubic capacity.
Up to 500 motor starts with one battery charge
The Align Super Starter is powered by a three-cell lithium polymer battery that is not included in the delivery, a capacity between 1900 and 2300 mAh, and a discharge rate of 16 C. A fully charged battery pack is sufficient for up to 500 motor starts. An LED display always informs you about the charging status of the battery pack.
This text is machine translated.