• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align Helikopter T-Rex 470LM Dominator Kit RC model helicopter Kit

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type: Electric Brushless
  • Required for completion: RC-system;Servo;Tool;Battery (1x);Charger;Flybarless-System
  • Difficulty: 3. Expert
  • Depth: 750 mm
Model version

Kit

Product type

RC model helicopter

Main rotor Ø

850 mm

Weight

730 g

Steering

Pitch

Type

With remote control; Helicopter series: 470er

Weight class

500 g - 1999 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Dim

(W x H) 108 mm x 210 mm

Recommended minimum age

14 years

Model

ALIGN Helicopter T-Rex 470LM Dominator Kit

Width

108 mm

Height

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275255 Align Helikopter T-Rex 470LM Dominator Kit RC model helicopter Kit

Description

ALIGN Helicopter T-Rex 470LM Dominator Kit
Pitch-controlled helicopter
Excellent 3D-flying properties
improved main rotor head, new main rotor shaft and rear rotor belt drive
470MX brushless motor and RCE-BL50X brushless controller
Progressive landing gear with 5° inclination toward the front
suitable for professionals
of the T-Rex 470LM is the successor of the 450L and convinces through its robust materials, The good flight stability as well as its excellent 3D flight characteristics convinces. The 470 LM has a new 470EFL main rotor head, new main rotor shaft and rear rotor belt drive. The «LM" version also has a rear made of aluminum.
3D-Flight capability
Thanks to the rear servo intake within the frame, the center of gravity has been centralized, was increased to 3D flying capability. In connection with the powerful brushless motor, breathtaking flight maneuvers result.
Kit
kits are model components, which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options - but also requires a certain amount of prior knowledge in model sport.
Pitch-controlled helicopter
Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
Pitch-controlled helicopter
Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Kit
kits are model components, which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options – but also requires a certain amount of prior knowledge in model construction.
Level of difficulty: Expert
You have experience in modeling and have specific knowledge and tools. You are able to build your model yourself from individual components, set it correctly and operate it safely.

This text is machine translated.