• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align Helikopter T-Rex 760X Dominator TOP Super Combo RC model helicopter Kit 700

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type: Electric Brushless
  • Required for completion: RC-system;Battery (1x);Charger
  • Difficulty: 3. Expert
Model version

Kit

Product type

RC model helicopter

Size

700

Steering

Pitch

Type

Helicopter series: 700er

Recommended minimum age

14 years

Model

ALIGN Helicopter T-Rex 760X Dominator TOP Super Combo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275717 Align Helikopter T-Rex 760X Dominator TOP Super Combo RC model helicopter Kit 700

Description

ALIGN Helicopter T-Rex 760X Dominator TOP Super Combo
Pitch-controlled helicopter
excellent 3D-flying properties
850MX 490 KV brushless motor and Platinum HV 160A V4 brushless ESC
700EFL main rotor head and 3-blade tail rotor
Slit-Type main frame for optimum accessibility in maintenance work
for professionals suitable
the T-Rex 760X is a high-quality professional helicopter, which through its robust materials, The good flight stability as well as its excellent 3D flight characteristics convinces. The 700EFL main rotor head is equipped with 90° symmetrically arranged main rotor arms and linkages, whereby an extremely precise control is possible. In addition, the T-REX 760X has three tail rotor blades, which provide for an even more agile flying behavior. Thanks to the well thought-out design in the slit-type design, the model is also easy to maintain.
Kit
kits are model components, which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options - but also requires a certain amount of prior knowledge in model sport.
Pitch-controlled helicopter
Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires
a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
Pitch-controlled helicopter
Pitch-controlled helicopters usually rotate at the same speed. To increase or decrease the angle of attack of the rotor blades is changed. The advantage of this method is that the helicopter reacts without delay. This allows you to perform challenging aerobatics and 3D maneuvers, but requires a certain amount of knowledge. For this reason, pitch-controlled models are mainly suitable for professional pilots.
Kit
kits are model components, which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options – but also requires a certain amount of prior knowledge in model construction.
Level of difficulty: Expert
You have experience in modeling and have specific knowledge and tools. You are able to build your model yourself from individual components, set it correctly and operate it safely.

This text is machine translated.