• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align Multikopter MR25X FPV Racer Combo ARF Rot RC model helicopter ARF

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type: Electric Brushless
  • Required for completion: RC system;FPV monitor or FPV goggles;battery (1x);charger
  • Frequency range, 2.4 GHz
  • Difficulty: 2. Advanced
Model version

ARF

Product type

RC model helicopter

Steering

Roll

Type

With remote control; Helicopter series: 250er

Video resolution

1920 x 1080 Pixel

Recommended minimum age

16 years

Model

ALIGN Multihead MR25X FPV Racer Combo ARF red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275175 Align Multikopter MR25X FPV Racer Combo ARF Rot RC model helicopter ARF

Description

ALIGN MultiCopter MR25X FPV Racer Combo ARF Red
Quadrocopter with integrated FPV camera
ideal for packed FPV racing
MRS flight control with advanced 6-axis stabilization
aerodynamic design for low air resistance
Real-time 2K video and telemetry transmission
Camera with field of view (FOV) of 120°
the ALIGN MR25X V2 FPV is a powerful quadrocopter with integrated 2K camera for packed FPV races. Thanks to the advanced 6-axis stabilization you enjoy a high flight stability. The aerodynamic design for low air resistance enables spectacular 3D flight maneuvers. In contrast to the MR25P, this model has straight rotor arms.
MRS. flight control for perfect operability
The control is done by a multi-functional MRS, namely with a 32 bit processor. ESC, OSD, PCU and, of course, Bluetooth are also integrated. With super fast self-rotation speeds, rolling speeds, pitch speeds and an angle of inclination of 45° you can fully pursue your flying pleasure.
Intelligent design
the quick-locking mechanism is screwless, so that a change of the battery is done in seconds. The design provides for a low air resistance through the aerodynamic design. With the 6-axis stabilization, the MRS flight control system is impressive both large and small and the integrated sensor elements promise optimum positioning and stability. The underside of the Copters as well as the motors are equipped with LEDs, which can be set individually in color.
High-resolution images and videos for impressive recordings
of the AIGN MR25 V2 FPV is equipped with a DV camera and gimbal. Whether indoors or outdoors, the photos and video will inspire you. With different angles of inclination, recordings can be made that you have not seen before. With a resolution of 1080p, a distortion that is less than 5% and with up to 14 megapixels, everything but also everything becomes pin-sharp. The video transmitter is available with a transmission frequency of 5.8 GHz.
Real-time transmission
for fans of reality is delivered Full HD recordings, which can be viewed live via an app on the Smartphone. The camera can also be individually controlled and aligned via the mobile terminal.
ARF – Almost Ready to Fly
these models are almost ready to fly. You need a transmitter and a compatible receiver for use. In some cases, the charger and the battery are not included in the set.
Multicopters
are aircraft which use several rotors arranged in a plane and can thus hover in the air. Often equipped with a gyro system, the models are very agile and can still be mastered well for beginners.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
ARF – Almost Ready to Fly
ARF models are pre-fabricated models, which are almost ready to use from the box. Unlike RTF models, you will need additional accessories before the model is ready for use.
Level of difficulty: Advanced
you have a basic knowledge and have the necessary experience and suitable tools to cable your model correctly and take it into operation safely if necessary.

This text is machine translated.