• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Align Scale model battery pack (LiPo) 7.4 V 300 mAh No. of cells: 2 30 C Softcase JST-XH

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacity watt-hours: 2.22 Wh
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

300 mAh

Electrical load

30 C

Weight

18 g

Dim

(L x W x H) 54 x 21.5 x 12 mm

Connector system

JST-XH

Balancer plug-in

JST-XH

Height

12 mm

Length

54 mm

Width

21.5 mm

Model version

Softcase

Manufacturer part #

HBP03001

Content

1 pc(s)

Compatible with (details)

Aeroplane Models

Suitable for

TREX 150

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2275436 Align Scale model battery pack (LiPo) 7.4 V 300 mAh No. of cells: 2 30 C Softcase JST-XH

Description

ALIGN RC-battery LiPo 300 mAh 7.4 V 2S1P 30C
7.4 V, 2S, 300 MAH, 30 C.
Suitable for T-Rex 150
Voltage: 7.4 V
Design: Soft case
Connector type JST-XH
Weight: 18 g
Dimensions 21.5 mm (W) x 12 mm (H) x 54 mm (D)
LiPo rechargeable battery – the ideal source of energy for brushless drives
LiPo stands for lithium-polymer and is a further development of the lithium-ion battery. This battery type has a much higher energy density than NiMH batteries. For this reason, LiPo's are ideally suited for use in combination with powerful brushless electric motors.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.