• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

All steel screw clamp classiX GS-K 400/120 Bessey GS40K Span width (max.):400 mm Nosing length:120 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All steel screw clamp classiX GS-K 400/120

  • Clamping force up to 5,000 N
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Tommy bar with rounded ends for simple transfer of force when clamping

Technical specifications

Product type

Clamp

Span width (max.)

400 mm

Nosing

120 mm

Weight

1.95 kg

Content

1 pc(s)

Clamping range

400mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647420 All steel screw clamp classiX GS-K 400/120 Bessey GS40K Span width (max.):400 mm Nosing length:120 mm

Description

Features

  • Tempered sliding and fixed bracket for elastic and elastic tension
  • T-handle with rounded ends for easy transmission of power when hooking up

Hints

This text is machine translated.