The Allnet ALL1682511v2 is a 500 Mbps HomePlug AV Wireless N Adapter, which combines Powerline and Wireless LAN in one device. It establishes the network connection to other HomePlug AV adapters via the 230V home power network and communicates simultaneously with wireless devices such as laptops, smartphones and tablets via her 300 Mbps wireless LAN interface (IEEE802.11b/g/n or IEEE802.11a/n selectable).
In addition, the ALL1682511v2 HomePlug AV Wireless N Adapter has two RJ45 network ports for connecting wired network devices. Highest encryption standards for wireless LAN and Powerline, which can be activated by pressing a button, provide for secure data exchange over all interfaces.
Quality of Service (QoS) for HomePlug offers the necessary bandwidth for modern multimedia applications such as Broadband TV (IPTV), higher data rate broadband sharing, online gaming, VoIP calls, audio-video transmission over the network as well as IP camera connectivity.
With an average power consumption of less than 7 watts, the ALL1682511v2 HomePlug AV Wireless N Adapter fulfills all the requirements that modern Green-IT products have to fulfill today.
The compact design, no larger than a normal wall plug transformer, enables an inconspicuous installation, without covering neighboring power sockets.
This text is machine translated.