• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Allnet ALL4175 GSM module incl. power supply unit Function (GSM): Read, Switch, Notify

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allnet MSR ALL4175 / Network switching device 4fach Relay 230VAC/10A

  • 4-way relay box for switching 4-way relay box for switching loads of up to 10 A at max. 250VAC or 30VDC
  • Operation via the web browser (no software required)
  • Access via Ethernet

Technical specifications

Type

ALL4175

Product type

GSM module

Function

Read

Switch

Notify

Features

incl. power supply unit

Manufacturer part #

127343

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236203 Allnet ALL4175 GSM module incl. power supply unit Function (GSM): Read, Switch, Notify

Description

Intelligent 4-way relay box for switching loads of up to 10 A at max. 250VAC or 30VDC. The specified current only applies to Ohm loads; for capacitive or inductive loads, smaller currents apply. Operation via the web browser (no software required) or XML/JSON from central units such as ALL3418/3500 etc. Access via Ethernet 10/100Mbit as well as WLAN 150Mbit 1T1R.

This text is machine translated.

Scope of delivery

  • Incl. 12V power supply