• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet Antennas, SAT Cable 0 mm Black

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allnet ANT-PIG-UFL-SMAF-30, 0.3 m, U.FL, SMA, black, Gold

  • Application area: Antenna / TV
  • Network standards: WLAN
  • Product type: Cable
  • Type: Cable

Technical specifications

  • Features
  • Cable length: 0.3 m Connection 1:U.FL
  • Connection 2:SMAconnector 1 gender:male
  • Connector 2 Gender: Female connection1 Form factor: Straight
  • Connection2 Form factor: Straight product color:Black, Gold
Product type

Antennas

Connection type

Coaxial

Cable length

0 mm

Factory colour

Black

Connector version

straight

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739530 Allnet Antennas, SAT Cable 0 mm Black

Description

Allnet ANT-PIG-UFL-SMAF-30. Cable length: 0.3 m, port 1: U.FL, port 2: SMA

This text is machine translated.

Features

  • General:
  • Cable length 0.3 m.
  • Connection 1: U.FL
  • Connection 2: SMA

What kind of Sat & Antenna Cables are you looking for?