• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alogic Apex Bluetooth Maus Büro Mouse Wireless White 7 Buttons

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Apex mouse office right RF wireless + Bluetooth 6400 DPI

  • Office 6400 DPI, white
  • Right RF wireless + Bluetooth
  • Scroll Type: Wheel Button Count: 7
  • Power source: Batteries
  • Integrated Battery Rechargeable 700 mAh
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • RF Wireless + Bluetooth
  • Motion resolution 6400 DPI
  • Form factor: Right
  • Power source: Batteries
Product type

Mouse

Transfer type

Wireless

No. of keys

7 Buttons

Suitable for (input devices)

Right-handers

Factory colour

White

Cable length

0 cm

Width

75 mm

Height

45 mm

Depth

120 mm

Weight

93 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

700 mAh

Operating time (max.)

104 h

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Quantity per pack

1 Stück(e)

Rechargeable

yes

Number of programmable buttons

7

yes

On/off switch

yes

Ergonomic design

yes

User guide

yes

Receiver included

yes

Programmable mouse buttons

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742482 Alogic Apex Bluetooth Maus Büro Mouse Wireless White 7 Buttons

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.