• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alogic Charging station 35 W Alogic PackAway 3-in-1 Qi2 Wireless Char AL31WCPA-WH White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ALOGIC AL31WCPA-WH charger for mobile phones Smartphone, headphones, smartwatch white USB Wireless charging Rapid charging Inside

  • Charging compatibility: Smartphone, headphone, smartwatch
  • Charging type: Indoors
  • Power source USB
  • White
  • Wireless rapid charging
  • 35 W
  • This text is machine translated.

Technical specifications

  • Charging type: Indoors
Product type

Charging station

Max. power

35 W

Charging method

Quick Charge 2.0

Factory colour

White

Weight

0

Version

Charging cable

Type A

USB

Type B

USB

Cable use

USB

Connection type

USB

35 W

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Port 1 output power

15 W

MagSafe compatible

yes

Fast charging

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476270 Alogic Charging station 35 W Alogic PackAway 3-in-1 Qi2 Wireless Char AL31WCPA-WH White

What kind of Inductive Chargers are you looking for?