
Alogic USB-C® docking station DUPRDX3-WW

Highlights & Details
Alogic DUPRDX3-WW USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort, LAN (10/100/1000 Mbps), USB 3.2 1st Gen (USB 3.0), USB-C®, SD, microSD
- No. of supported monitors: 3
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort
LAN (10/100/1000 Mbps)
USB 3.2 1st Gen (USB 3.0)
USB-C®
SD
microSD
- Interfaces
2x USB-C®
3x USB 3.2 1st Gen (USB 3.0)
LAN
2x DisplayPort
1x DisplayPort
SD slot
micro-SD slot
- Supported monitors
3
- Cable length
0 cm
- Factory colour
Black
Grey
- Width
190 mm
- Height
6.5 mm
- Depth
90 mm
- Weight
535 g
- Dim
(W x H x D) 190 x 6.5 x 90 mm
- No. of DisplayPort
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- 10/100/1000 Mbps ports
1 x
- PSU power
135 W
- Transfer type
Corded
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- USB Sleep-and-Charge
yes
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- DC-in jack
yes
- Card reader integrated
yes
- USB Power Delivery up to
100 W
- Manual
yes
- Maximum digital resolution
5120 x 2880 p
- On/off switch
yes
- Plug and Play
yes
- Charging function
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476286 Alogic USB-C® docking station DUPRDX3-WW








