• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 80704100100 Carbide metal Hammer drill bit set 8-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1

Product type
Hammer drill bit set
Drill hole Ø
5 mm
6 mm
6 mm
8 mm
8 mm
8 mm
10 mm
12 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Concrete
Working length
27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5 mm

6 mm

6 mm

8 mm

8 mm

8 mm

10 mm

12 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Concrete

Working length

27 mm

Content

1 Set

Tool holder

SDS-Plus

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285269 Alpen 80704100100 Carbide metal Hammer drill bit set 8-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1

Information

Information 1285269 Alpen 80704100100 Carbide metal Hammer drill bit set 8-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1

Description

The SDS-plus Hammer Drill F4 with patented 4-stage-profile and patented carbide plate. Low wear, very long time. High-performance drill bit for hammer drilling in concrete, natural stone and brickwork.

Scope of delivery

  • Hammer drill Ø 5/6/8 x 110 mm
  • Hammer drill Ø 6/8/10/12 x 160 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)