• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen MultiCut 72901200100 Carbide metal Multi-purpose drill bit 12 mm Total length 220 mm Cylinder shank 1 pc(s)

Product type
Multi-purpose drill bit
Drill hole Ø
12 mm
Material
Carbide metal
Material suitability
Wood
Metal
Plastic
Brick
Tiles
Working length
150 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

12 mm

Material

Carbide metal

Material suitability

Wood

Metal

Plastic

Brick

Tiles

Working length

150 mm

Content

1 pc(s)

Total length

220 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285142 Alpen MultiCut 72901200100 Carbide metal Multi-purpose drill bit 12 mm Total length 220 mm Cylinder shank 1 pc(s)

Information

Information 1285142 Alpen MultiCut 72901200100 Carbide metal Multi-purpose drill bit 12 mm Total length 220 mm Cylinder shank 1 pc(s)

Description

Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and plastic. By extra-long design more possibilities for the window mounting: drilling of plastic, metal and masonry in one operation.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)