• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpfa 800869 Aluminium Step ladder Operating height (max.): 2.8 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Step ladder

Working height range

2.1 m - 3 m

Material

Aluminium

Maximum height

0.97 m

No. of rungs/steps

5

Operating height (max.)

2.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382698 Alpfa 800869 Aluminium Step ladder Operating height (max.): 2.8 m

Description

ALPFA
Aluminum-Leiter5 steps
Manufactured to EN131, VBG74
Made of polished aluminum welding tube profiles
ideal for home, crafts and hobbies

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.