• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha Paletten & Boxen 1658111 Stackable box Food safe (L x W x H) 600 x 400 x 154 mm Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 154 mm

Product type

Stackable box

Width

400 mm

Height

154 mm

Length

600 mm

Factory colour

Grey

Content

1 pc(s)

Inside height

138 mm

Features

Food safe

Material

Polyethylene (PE)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658111 Alpha Paletten & Boxen 1658111 Stackable box Food safe (L x W x H) 600 x 400 x 154 mm Grey 1 pc(s)

Description

Euronorm box-divided - Made of impact-resistant polyethylene-walls and floor open-for storage and transport of glasses or production parts. Accessories (please order separately): - Half-timbered inserts - either up or down, please specify when ordering.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?