• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha Paletten & Boxen 1658538 Stackable box Food safe (L x W x H) 600 x 400 x 180 mm Red 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 180 mm

Product type

Stackable box

Width

400 mm

Volume

30 l

Height

180 mm

Length

600 mm

Factory colour

Red

Content

1 pc(s)

Inside width

367 mm

Inside height

175 mm

Internal depth

567 mm

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658538 Alpha Paletten & Boxen 1658538 Stackable box Food safe (L x W x H) 600 x 400 x 180 mm Red 1 pc(s)

Description

Industrial stack container made of unbreakable polypropylene - environmentally friendly, completely recyclable, unbreakable, shape-resistant - temperature-resistant from -40° to +90 °C - Food-safe-physiologically properly-resistant to acids and chemicals (please inquire) - with rounded, strengthened corners, powerful reinforcement ribs and sturdy, three-side stack edge - Suitable for roller tracks and pass on the shelves - designed for Ragalbediengerate-Masslich Euro pallet - with smooth, easy-to-cleaning interior surfaces - with integrated label holder. Accessories (please order separately): Rest cover hinged lid-alligator clip cover - use case.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?