AlphaTheta DJ controller DDJ-FLX2
The AlphaTheta Corporation presents with the DDJ-FLX2 an easy to use DJ controller, which is perfect for all those who want to start DJing.
After installing one of several compatible DJ applications on a smartphone, tablet or computer, a connection is established with the DDJ-FLX2 HER and you can smoothly mix and use exciting tracks with ease, exactly like professional DJs do. For all, who do not have their own music files, the controller permits the hanging up with compatible streaming services, such as Apple music, via the djay-APP by Algoriddim.
No matter, whether one wants to create rousing Party-sets, express oneself creative as DJ or simply want to mix with friends - the DDJ-FLX2 is the perfect controller, in order to let your own fantasy become reality.
Compatible with various DJ applications and streaming services
The DDJ-FLX2 is compatible with various, popular DJ applications, including rekordbox and djay as well as Serato DJ Lite. After you install your preferred APP on a mobile device and connect to the controller, you can start hanging up immediately. For those who want to take up the challenge and learn more advanced techniques, use DJ software on a PC/Mac, including Serato DJ Lite.
Each DJ application is compatible with different streaming services, so that one selects the suitable application and the appropriate service depending upon the music and the DJ-style, which one wants to play. If you choose djay, you can access Apple music, choose US over 100 million tracks and mix your favorite music.
Simple mixing with Smart-CFX and Smart-fader
Thanks to the Smart-CFX*3 and Smart fader*3 of the DDJ-FLX2, it is very easy to imitate the seamless mixing of tracks just as professional DJs do.
Smart-CFX makes it possible, as one knows by professionals, to imitate complex and dynamic effect techniques with a simple rotation of the controller. Perfect for connecting tracks and making performances more dynamic by emphasizing music whenever you want.
Smart fader automatically optimizes the control of volume, BPM and bass, which are important for transitions between tracks. With this function you can easily mix tracks from different genres, even if they have very different tempos. (BPM).
*3 Function names and styles may vary depending on the DJ application used.
Light-weight, compact casing with easy to use functions
The DDJ-FLX2 is the lightest and the most compact DJ-controller by AlphaTheta, so that one can take it along everywhere, wherever one also wants to lay down. It is powered via USB type-C from a PC/Mac or mobile device*4 and requires no external power supply. For an easy start in the DJing one uses the integrated loudspeakers of a PC/Mac/mobile device. If you need more volume, connect the audio outputs of the DDJ-FLX2 with active loudspeakers or an amplifier. Thus even loud parties with friends will not stand in the way any more. If you want to improve your skills, the headphones are used to play tracks and thereby learn different DJ techniques.
*4 Except for some Android devices.
Performance pads for professional DJing
The performance pads of the DDJ-FLX2 make changing the music a simple task. Pad Mode Select allows you to select the various modes, including the hot cue mode, where you can set a marker at any point in a track, such as the intro or chorus, to jump immediately to that point. For the Pad FX, just pressing the pads is enough to apply a variety of effects to lend a unique note to the music. The sampler allows you to add sound effects or try out performance techniques like finger drumming.
Additional features
Class-Compliant (no installation of audio drivers necessary).
Pioneer HDJ-CUE1 DJ headphones, blackstyle IS MY KEYWORD
Start your journey into the world of DJ-ing with an HDJ-CUE1-headphone. The stylish HDJ-CUE1 DJ headphones are based on the genes of our professional models but are much cheaper.
These entry-level models are our best DJ headphones yet, but fulfill many of the benchmarks set by our professional headphones in terms of function and quality. Choose an HDJ-CUE1 for a professional look, rich sound, a compact and flexible design and a high-quality finish. Enjoy the special sound tuning, which was taken over from the professional model HDJ-X5. Listen perfectly to the low frequencies in the bass and kick drum so that you can mix precisely and know WAS your friends will hear when you play the next track.
If you're interested in wireless headphones, check out the HDJ-CUE1 Bluetooth models. They offer the same in terms of quality and comfort as the models with cables, but thanks to Bluetooth technology you can move freely when you listen to music while on the move or hang up. And they are also available in different colors, so that you can select according to your personal style.
HIGH-QUALITY SOUND
Listen to the full detail of your music when you hang up or just listen to a favorite track. Thanks to the dynamic driver you can feel the bass and enjoy the mid and treble crystal clear. This allows you to mix to the exact point.
THAT HOLD WAS
Each HDJ-CUE1 model stands up to the stresses of the daily DJ routine. All moving parts have passed our rigorous durability tests, and extra-strong metal slides in the headband provide additional reliability.
COMFORT-STRESSED DESIGN IN PROFESSIONAL STYLE
With 90-degree rotating ear cups and a flexible, padded headband, you can easily listen to your mix in your own way – for example, with one ear, while the other shell lies on your back or with the headphones around your neck.
ADJUSTABLE LOOK
Customise your look and express your individual style by replacing the cable and ear pads with accessories in 5 different colors. Our separately available accessories package HC-CP08 is available in orange, yellow, green, blue and pink.
Pioneer DJ DM-40D Active monitor speaker
The DM-40D speakers deliver balanced, impressive bass sound and are equipped with ample power reserves thanks to Class-D amplifiers and 4" woofers. Press the switch to switch from DJ mode to production mode and the DSP settings are adjusted automatically for the best sound for each application.
This text is machine translated.